Finder 40.52.9.009.0000 PCB Relay 2 CO 8A 250V AC 9V DC 5mm 1pc

MPN
40.52.9.009.0000
Brand
Finder
EAN-13
2050011657043
Order Code
03-3775
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 40.52.9.009.0000 PCB relay operates at 4 V DC with a switching capacity of 8 A, featuring 2 change-over contacts. This compact relay is suitable for printed circuit board mounting and is designed for space-constrained applications. It is typically used in electronic devices and automation systems requiring reliable switching with minimal energy consumption.
Coil Voltage 4V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 9 - 9V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot