Finder Power Relays PCB relay 610223

Finder Brand: Finder
The Finder PCB relays are electronic components designed for integration into printed circuit boards, offering various configurations for DC voltage operation with differing current and contact arrangements.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Complete with socket Coil Resistance Connection Depth Contact Material Dimensions Height IP Rating Durability Length Nominal Current Max. pick-up Voltage Number of contacts as change-over contact Max. switching capacity Maximum Temperature Min. pick-up Voltage Min. temperature Minimum Operating Temperature
Finder 40.31.9.018.0000 PCB Relay 18V DC 10A 1 CO 500 Ohm RT II Plug-in
Finder 40.31.9.018.0000 PCB Relay 18V DC 10A 1 CO 500 Ohm RT II Plug-in
Standard range
Order code: 03-3680
MPN: 40.31.9.018.0000

Despatched within 4 working days - 46 in stock
2+ £3.40
Price per unit Ex VAT
1CO (SPDT) 10A false Connector 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm 12A 1
Finder 40.51.7.018.0000 PCB Relay 18V DC 10A 1 change-over 1 CO contact
Finder 40.51.7.018.0000 PCB Relay 18V DC 10A 1 change-over 1 CO contact
Extended range
Order code: 03-3697
MPN: 40.51.7.018.0000

Available to back order
2+ £4.00
Price per unit Ex VAT
1CO (SPDT) 10A N/A Connector 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm 12A 1
Finder 40.52.7.018.0000 PCB Relay 18 V DC 8 A 2 change-overs
Finder 40.52.7.018.0000 PCB Relay 18 V DC 8 A 2 change-overs
Standard range
Order code: 03-3737
MPN: 40.52.7.018.0000

Despatched within 4 working days - 118 in stock
1+ £4.47
Price per unit Ex VAT
2CO (DPDT) 8A false 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm 8A 2
Finder 40.52.9.018.0000 PCB Relay 18V DC 8A 2 CO 5.0mm Plug-in
Finder 40.52.9.018.0000 PCB Relay 18V DC 8A 2 CO 5.0mm Plug-in
Standard range
Order code: 03-3780
MPN: 40.52.9.018.0000

Despatched within 4 working days - 102 in stock
1+ £4.25
Price per unit Ex VAT
2CO (DPDT) 8A false 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm 8A 2
Finder 43.41.7.018.0000 PCB Relay 18V DC 10A 1CO 10.2mm 1pc
Finder 43.41.7.018.0000 PCB Relay 18V DC 10A 1CO 10.2mm 1pc
Standard range
Order code: 03-3881
MPN: 43.41.7.018.0000

Despatched within 4 working days - 10 in stock
1+ £4.62
Price per unit Ex VAT
1CO (SPDT) 10A false 1300Ω 30.2mm AgNi (L x W x H) 30.20 x 10.20 x 15.40 mm 15.40mm Relay protection type RT II (AC/DC) 10 x 106 switching operations 30.2mm 10A 27V DC 1 2500VA +85°C 13V DC -40°C -40°C

Trustpilot