Finder 43.41.7.018.0000 PCB Relay 18V DC 10A 1CO 10.2mm 1pc

MPN
43.41.7.018.0000
Brand
Finder
EAN-13
8012823119205
Order Code
03-3881
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 43.41.7.018.0000 is a PCB relay with a 18 V DC coil voltage and a 10 A switching capacity, featuring one change-over contact. It is designed for mounting on printed circuit boards, making it suitable for compact electronic applications. Typical uses include controlling circuits in automation systems, lighting controls, and small appliance interfaces.
Coil Voltage 18V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 1300Ω
Complete with socket false
Contact Material AgNi
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (L x W x H) 30.20 x 10.20 x 15.40 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 10 x 106 switching operations
Height 15.40mm
IP Rating Relay protection type RT II
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 27V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 13V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 DC-coil
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 18 - 18V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot