Finder Power Relays PCB relay 610214

Finder Brand: Finder
The Finder components are examples of versatile PCB relays suitable for various electrical applications, characterised by their compatibility with high voltage and current ratings, and featuring robust change-over contacts for reliable performance.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Connection Degree of protection (IP) Evaluation inputs Drive, polarization Drive, switching attitude IP Rating Model Material contact Number of outputs, safety related, delayed, semiconductors Material of contact insert Number of outputs, safety related, delayed, with contact Material of contact surface Number of outputs, safety related, undelayed, semiconductors Number of outputs, safety related, undelayed, with contact Nominal Current Number of outputs, signalling function, delayed, semiconductors Number of contacts as change-over contact Number of outputs, signalling function, delayed, with contact Number of contacts as normally closed contact
Finder 40.52.7.125.0000 PCB Relay 125V DC 8A 2 CO Plug-in RT II
Finder 40.52.7.125.0000 PCB Relay 125V DC 8A 2 CO Plug-in RT II
Extended range
Order code: 03-3752
MPN: 40.52.7.125.0000

Available to back order
1+ £7.08
Price per unit Ex VAT
false N/A Polarity free Mono stable IP20 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 50.12.9.125.1000 PCB Relay 125V DC 8A 2 change-overs AgNi contacts
Finder 50.12.9.125.1000 PCB Relay 125V DC 8A 2 change-overs AgNi contacts
Extended range
Order code: 03-4011
MPN: 50.12.9.125.1000

Available to back order
1+ £14.91
5+ £14.73
10+ £14.65
Price per unit Ex VAT
Print 2-channel IP40 Other N/A N/A N/A 2 N/A N/A

Trustpilot