Finder Power Relays PCB relay 610211

Finder Brand: Finder
Finder manufactures a range of robust PCB relays designed for various electrical applications, including single and double contact options, suitable for specific voltage and current requirements, with gold-plated and plug-in variations available.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Complete with socket Connection Contact Material Depth Control Mode Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Durability Material of contact surface Maximum Temperature Number of contacts as change-over contact Min. temperature Rated control supply voltage AC 50 Hz Minimum Operating Temperature
Finder 40.51.8.230.5000 PCB Relay 10A 230V 1CO gold-plated contact
Finder 40.51.8.230.5000 PCB Relay 10A 230V 1CO gold-plated contact
Standard range
Order code: 03-3708
MPN: 40.51.8.230.5000

Despatched within 4 working days - 59 in stock
1+ £7.83
Price per unit Ex VAT
230V AC 1CO (SPDT) N/A Connector 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Gold 1 230 - 230V
Finder 40.62.8.230.4000 PCB Relay 10A 230V AC 2 CO contacts Plug-in
Finder 40.62.8.230.4000 PCB Relay 10A 230V AC 2 CO contacts Plug-in
Extended range
Order code: 03-3826
MPN: 40.62.8.230.4000

Available to back order
1+ £12.06
Price per unit Ex VAT
230V AC 2CO (DPDT) false 29mm (W x H x D) 12.4 x 25 x 29 mm N/A N/A 25mm IP20 29.0mm Untreated 2 230 - 230V
Finder 43.41.7.024.0000 PCB Relay 10 A 24 V DC 1 change-over 10.2 mm
Finder 43.41.7.024.0000 PCB Relay 10 A 24 V DC 1 change-over 10.2 mm
Standard range
Order code: 03-3883
MPN: 43.41.7.024.0000

Despatched within 4 working days - 117 in stock
2+ £2.75
Price per unit Ex VAT
24V DC 1CO (SPDT) false Solder pins AgNi 30.2mm monostable, 1 coil (L x W x H) 30.2 x 10.2 x 15.4 mm Polarity free Mono stable 15.4mm 30.2mm (AC/DC) 10 x 106 switching operations Untreated +85°C 1 -40°C -40°C

Trustpilot