Finder 43.41.7.024.0000 PCB Relay 10 A 24 V DC 1 change-over 10.2 mm

Image Representative of Range

Finder 43.41.7.024.0000 PCB Relay 10 A 24 V DC 1 change-over 10.2 mm

MPN
43.41.7.024.0000
Brand
Finder
Order Code
03-3883
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Finder 43.41.7.024.0000 is a PCB relay capable of handling 24 V DC and 10 A with a 1 change-over contact. This mini relay is typically used in various electronic and electrical applications, including automation and control systems. It is designed for easy mounting onto printed circuit boards, ensuring efficient and reliable performance.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (L x W x H) 30.2 x 10.2 x 15.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 10 x 106 switching operations
Height 15.4mm
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 DC-coil
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot