Finder Plug-In Relays Plug-in relay 610180

Finder Brand: Finder
Finder plug-in relays are electromechanical components designed for controlling electrical circuits through a coil-activated mechanism, available in various configurations to suit different voltage requirements and contact arrangements.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Depth Dimensions Drive, polarization Height Length Nominal Current Number of contacts as change-over contact Width Coil Voltage Complete with socket Connection Degree of protection (IP) Drive, switching attitude IP Rating Material contact Material of contact insert Material of contact surface Mounting Type
Finder 55.34.9.006.0090 Plug-in Relay 6 V DC 7 A 4 change-overs LED
Finder 55.34.9.006.0090 Plug-in Relay 6 V DC 7 A 4 change-overs LED
Standard range
Order code: 03-4113
MPN: 55.34.9.006.0090

Despatched within 4 working days - 1 in stock
1+ £11.82
10+ £11.70
100+ £11.50
500+ £11.28
Price per unit Ex VAT
4CO (4PDT) 7A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized 37.2mm 27.7mm 7A 4 20.7mm 6V DC false Connector N/A Mono stable IP20 Other copper alloys Duroplast Untreated Plug-in
Finder 60.13.9.006.0040 Plug-in Relay 6 V DC 10 A 3 change-overs
Finder 60.13.9.006.0040 Plug-in Relay 6 V DC 10 A 3 change-overs
Extended range
Order code: 03-4247
MPN: 60.13.9.006.0040

Available to back order
1+ £11.68
Price per unit Ex VAT
3CO (3PDT) 10A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free 54.2mm 36.4mm 10A 3 32.5mm 6V DC false Connector N/A Mono stable IP20 Other copper alloys Duroplast Untreated Plug-in

Trustpilot