Finder 55.34.9.006.0090 Plug-in Relay 6 V DC 7 A 4 change-overs LED

Image Representative of Range

Finder 55.34.9.006.0090 Plug-in Relay 6 V DC 7 A 4 change-overs LED

MPN
55.34.9.006.0090
Brand
Finder
EAN-13
2050011582765
Order Code
03-4113
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.83
10+ £11.71
100+ £11.51
500+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder Plug-in relay 55.34.9.006.0090 has a 6 V DC coil voltage and supports a current of up to 7 A with 4 change-over contacts. This relay, suitable for printed circuit board mounting, is ideal for use in automation systems, control panels, and industrial machinery applications. Designed for reliability, it's often used in environments requiring frequent switching and robust performance.
Coil Voltage 6V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 6 - 6V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot