Finder Plug-In Relays Plug-in relay 610172

Finder Brand: Finder
The Finder plug-in relays are a range of electrical components designed to switch high currents and voltages, commonly used in automation systems and industrial applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Connection Contact Material Depth Dimensions Height Durability IP Rating Length Material of contact surface Max. pick-up Voltage Mounting Type Max. switching capacity Nominal Current Number of contacts as change-over contact Maximum Temperature Min. pick-up Voltage Min. temperature
Finder 55.32.9.220.0040 Plug-in Relay 220V DC 10A 2 change-overs 1pc
Finder 55.32.9.220.0040 Plug-in Relay 220V DC 10A 2 change-overs 1pc
Extended range
Order code: 03-4058
MPN: 55.32.9.220.0040

Available to back order
1+ £16.78
Price per unit Ex VAT
2CO (DPDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Untreated Plug-in 10A 2
Finder 55.34.9.220.0000 Plug-in Relay 220V DC 7A 4 change-overs
Finder 55.34.9.220.0000 Plug-in Relay 220V DC 7A 4 change-overs
Extended range
Order code: 03-4145
MPN: 55.34.9.220.0000

Available to back order
1+ £15.65
Price per unit Ex VAT
4CO (4PDT) 7A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Untreated PCB 7A 4
Finder 55.34.9.220.5040 Plug-in Relay 220V DC 7A 4 change-overs hard-gold
Finder 55.34.9.220.5040 Plug-in Relay 220V DC 7A 4 change-overs hard-gold
Standard range
Order code: 03-4147
MPN: 55.34.9.220.5040

Despatched within 4 working days - 8 in stock
1+ £20.81
Price per unit Ex VAT
4CO (4PDT) 7A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Gold PCB 7A 4
Finder 62.33.9.220.4040 Plug-in Relay 220V DC 16A 3 change-overs
Finder 62.33.9.220.4040 Plug-in Relay 220V DC 16A 3 change-overs
Standard range
Order code: 03-4297
MPN: 62.33.9.220.4040

Despatched within 4 working days - 8 in stock
1+ £19.21
Price per unit Ex VAT
3CO (3PDT) 16A 37300Ω AgCdO 35.8mm 49.1mm 100 x 103 switching games Relay protection type RT I 35.8 mm Untreated 242V DC Plug-in 4000VA 16A 3 +70°C 176V DC -40°C

Trustpilot