Finder 62.33.9.220.4040 Plug-in Relay 220V DC 16A 3 change-overs

MPN
62.33.9.220.4040
Brand
Finder
EAN-13
2050009891091
Order Code
03-4297
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 62.33.9.220.4040 Plug-in Relay is a dependable component with a 220 V DC coil voltage, supporting up to 16 A current. It features three change-over contacts suitable for various switching applications. Ideal for printed circuit board mounting, this relay is commonly used in industrial automation and control systems.
Coil Voltage 220V DC
Contact Configuration 3CO (3PDT)
Switching Current 16A
Coil Resistance 37300Ω
Complete with socket false
Contact Material AgCdO
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100 x 103 switching games
Height 49.1mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 242V DC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 176V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 Contactors
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 220 - 220V
Switching Voltage Max 400V AC
Temperature Range -40 - +70°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot