Finder Light Switches & Sensors Flush-mount dimmer 610320

Finder Brand: Finder
Finder offers a selection of dimmer switches designed for various lighting applications, including those suitable for LED and traditional incandescent lamps.
Description Image Product Buy Pricing (Ex VAT) App control via Bluetooth Applicable with button Suitable for light bulbs Applicable with infrared button Switching capacity (halogen bulbs) Applicable with movement sensor Colour Switching capacity (LED) Applicable with presence indicator Switching capacity (light bulbs) Applicable with time switch/timer Applicable with transmission button Weight Assembly arrangement Compatible with Amazon Alexa Compatible with Apple HomeKit Compatible with Google Assistant Connection Type Control voltage Core cross section
Finder 15.21.8.230.0200 flush-mount dimmer light grey 200W LED capacity
Finder 15.21.8.230.0200 flush-mount dimmer light grey 200W LED capacity
Standard range
Order code: 03-3470
MPN: 15.21.8.230.0200

Despatched within 4 working days - 13 in stock
1+ £52.92
Price per unit Ex VAT
LED bulb 200W Light grey 200W 200W 0
Finder 15.51.8.230.0404 dimmer grey 400W for incandescent and halogen lamps
Finder 15.51.8.230.0404 dimmer grey 400W for incandescent and halogen lamps
Standard range
Order code: 03-3473
MPN: 15.51.8.230.0404

Despatched within 4 working days - 17 in stock
1+ £31.70
Price per unit Ex VAT
false N/A N/A N/A Grey (transparent) N/A N/A N/A N/A false false false Screwed terminal 230 - 230V 2.5 - 2.5mm²

Trustpilot