Finder 15.51.8.230.0404 dimmer grey 400W for incandescent and halogen lamps

Image Representative of Range

Finder 15.51.8.230.0404 dimmer grey 400W for incandescent and halogen lamps

MPN
15.51.8.230.0404
Brand
Finder
EAN-13
8012823360935
Order Code
03-3473
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Finder 15.51.8.230.0404 is a grey, transparent flush-mount dimmer ideal for seamless integration into modern lighting systems. Manufactured by Finder, it allows for smooth adjustment of light intensity, enhancing energy efficiency and ambiance control. This dimmer is typically used in residential or commercial settings to manage lighting conditions effectively.
App control via Bluetooth false
Applicable with button N/A
Applicable with infrared button N/A
Applicable with movement sensor N/A
Applicable with presence indicator N/A
Applicable with time switch/timer N/A
Applicable with transmission button N/A
Assembly arrangement N/A
Colour Grey (transparent)
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Screwed terminal
Control voltage 230 - 230V
Core cross section 2.5 - 2.5mm²
Device depth N/A
Device height N/A
Device width N/A
Dimensions (L x W x H) 22 x 50 x 49.5 mm
Dimming phase cut-off (trailing edge) true
Dimming phase cut-on (leading edge) true
Frequency 50 - 50Hz
Halogen free true
Height 49.5mm
IFTTT support available false
Impact strength N/A
Length 22mm
Light value memory false
Material Plastic
Material quality Thermoplastic
Max. switching power LED 50W
Method of operation Push button
Min. depth of built-in installation box N/A
Misc Attribute matt, halogen-free
Mounting method Built-in installation
Nominal Voltage 230 - 230V
Number of modules (module system) N/A
Operating Voltage 230V
Power rating (max.) 400W
Power rating (min.) 50W
RAL-number (similar) 7035
Serial dimmer N/A
Substation input false
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Transparent false
Type Flush-mount dimmer
Type of fastening Other
Type of load Universal
Width 50mm

Reviews

Be the first to submit a review

Trustpilot