Finder 15.21.8.230.0200 flush-mount dimmer light grey 200W LED capacity

MPN
15.21.8.230.0200
Brand
Finder
EAN-13
8012823432960
Order Code
03-3470
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Finder presents the 15.21.8.230.0200 flush-mount dimmer, suitable for LED bulbs. This light grey dimmer is ideal for residential and commercial lighting applications. Its sleek design seamlessly integrates into various environments for effortless light control.
Colour Light grey
Operating Voltage 230V AC
Suitable for light bulbs LED bulb
Switching capacity (halogen bulbs) 200W
Switching capacity (LED) 200W
Switching capacity (light bulbs) 200W
Type Flush-mount dimmer
Weight 0

Reviews

Be the first to submit a review

Trustpilot