Finder Industrial Switches Dimmer actuator 610135

Finder Brand: Finder
Finder offers a range of YESLY dimmer actuators designed for smart light control and LED strip applications, catering to various voltage requirements.
Description Image Product Buy Pricing (Ex VAT) Channels Data transfer (Smart Home) Depth Dim Frequency Factory colour Height IP Rating Operating Voltage Weight Type App control via Bluetooth Applicable with button Applicable with infrared button Applicable with movement sensor Applicable with presence indicator Applicable with time switch/timer Applicable with transmission button Assembly arrangement Colour
Finder 15.21.8.230.B300 YESLY dimmer actuator grey for smart light control
Finder 15.21.8.230.B300 YESLY dimmer actuator grey for smart light control
Order code: 03-3471
MPN: 15.21.8.230.B300
1+ £94.62
Price per unit Ex VAT
1 Wireless 44.1mm (W x H x D) 43 x 21.9 x 44.1 mm 2.4 GHz Grey 21.9mm IP20 230V AC 45g Dimmer actuator true N/A N/A N/A N/A N/A N/A N/A White
Finder 15.21.9.024.B200 YESLY dimmer actuator for LED strips 12-24V DC
Finder 15.21.9.024.B200 YESLY dimmer actuator for LED strips 12-24V DC
Extended range
Order code: 03-3472
MPN: 15.21.9.024.B200

Available to back order
1+ £65.99
Price per unit Ex VAT
21.9mm (W x H x D) 43 x 44.1 x 21.9 mm 50 - 60Hz 44.1mm Dimmer actuator true N/A N/A N/A N/A N/A N/A N/A White

Trustpilot