Finder 15.21.9.024.B200 YESLY dimmer actuator for LED strips 12-24V DC

MPN
15.21.9.024.B200
Brand
Finder
EAN-13
8012823429243
Order Code
03-3472
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 15.21.9.024.B200 dimmer actuator facilitates smooth light control for enhanced ambience. This compact device is designed for easy integration into smart home systems, offering reliable performance with YESLY technology. It's ideal for residential settings, allowing users to adjust lighting to suit various moods and activities.
Type Dimmer actuator
App control via Bluetooth true
Applicable with button N/A
Applicable with infrared button N/A
Applicable with movement sensor N/A
Applicable with presence indicator N/A
Applicable with time switch/timer N/A
Applicable with transmission button N/A
Assembly arrangement N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit true
Compatible with Google Assistant true
Connection Type Screwed terminal
Control voltage 230 - 230V
Core cross section 2.5 - 2.5mm²
Depth 21.9mm
Device depth N/A
Device height N/A
Device width N/A
Dim (W x H x D) 43 x 44.1 x 21.9 mm
Dimming phase cut-off (trailing edge) true
Dimming phase cut-on (leading edge) true
Energy efficiency rating n.rel.
Frequency 50 - 60Hz
Halogen free true
Height 44.1mm
Hub Not required, optional for remote access
IFTTT support available true
Impact strength N/A
Light value memory false
Material Plastic
Material quality Thermoplastic
Max. Range 10m
Max. switching power LED 100W
Method of operation Push button
Min. depth of built-in installation box N/A
Mounting method Built-in installation
Mounting Type Flush mount
Nominal Voltage 230 - 230V
Number of modules (module system) N/A
Power supply (LOV) mains-powered
RAL-number (similar) 7035
Serial dimmer N/A
Series Finder YESLY
Substation input false
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Transfer Standard (Smart Home) Bluetooth Low Energy
Transparent false
Type of fastening Other
Type of load Universal
Width 43mm

Reviews

Be the first to submit a review

Trustpilot