Finder 15.21.8.230.B300 YESLY dimmer actuator grey for smart light control

MPN
15.21.8.230.B300
Brand
Finder
EAN-13
8012823426679
Order Code
03-3471
Country of Origin
Italy
View Full Product Range (2)

Discontinued


The Finder 15.21.8.230.B300 dimmer actuator is a 1-channel device in grey, designed to control lighting levels efficiently. It is typically used in residential and commercial settings to adjust light brightness according to user preferences. Its compact design and reliable performance make it ideal for integration with smart home systems.
Type Dimmer actuator
App control via Bluetooth true
Applicable with button N/A
Applicable with infrared button N/A
Applicable with movement sensor N/A
Applicable with presence indicator N/A
Applicable with time switch/timer N/A
Applicable with transmission button N/A
Assembly arrangement N/A
Channels 1
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit true
Compatible with Google Assistant true
Connection Type Screwed terminal
Control voltage 230 - 230V
Core cross section 2.5 - 2.5mm²
Data transfer (Smart Home) Wireless
Depth 44.1mm
Device depth N/A
Device height N/A
Device width N/A
Dim (W x H x D) 43 x 21.9 x 44.1 mm
Dimming phase cut-off (trailing edge) true
Dimming phase cut-on (leading edge) true
Energy efficiency rating n.rel.
Factory colour Grey
Frequency 2.4 GHz
Halogen free true
Height 21.9mm
Hub Not required, optional for remote access
IFTTT support available true
Impact strength N/A
IP Rating IP20
Light value memory false
Material Plastic
Material quality Thermoplastic
Max. Range 10m
Max. switching power LED 100W
Method of operation Push button
Min. depth of built-in installation box N/A
Mounting method Built-in installation
Mounting Type Flush mount
Nominal Voltage 230 - 230V
Number of modules (module system) N/A
Operating Voltage 230V AC
Power supply (LOV) mains-powered
RAL-number (similar) 7035
Serial dimmer N/A
Series Finder YESLY
Substation input false
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Transfer Standard (Smart Home) Bluetooth Low Energy
Transparent false
Type of fastening Other
Type of load Universal
Weight 45g
Width 43mm

Trustpilot