Finder Industrial Switches Actuator 610133

Finder Brand: Finder
Finder produces a range of reliable and versatile actuators designed for wireless home automation systems.
Description Image Product Buy Pricing (Ex VAT) Channels Depth Dim Factory colour IP Rating Max. incandescent lamp load Height Number of contacts as change-over contact Number of contacts as normally open contact Operating Voltage Rated current Width Type Built-in depth Data transfer (Smart Home) Energy efficiency rating Frequency Function Hub Max. load fluorescent lamp
Finder 13.21.8.230.B000 YESLY Actuator single piece reliable control
Finder 13.21.8.230.B000 YESLY Actuator single piece reliable control
Standard range
Order code: 03-3460
MPN: 13.21.8.230.B000

3 in stock, despatched in 4 working days
1+ £57.37
Price per unit Ex VAT
1 IP20 1000W 1 0 230V AC 16A Actuator N/A Wireless n.rel. 2.4 GHz Completely electronic Not required, optional for remote access N/A
Finder 13.22.8.230.B000 YESLY 2-channel actuator grey wireless home automation
Finder 13.22.8.230.B000 YESLY 2-channel actuator grey wireless home automation
Extended range
Order code: 03-3462
MPN: 13.22.8.230.B000

Available to back order
1+ £89.59
Price per unit Ex VAT
2 44.1mm (W x H x D) 43 x 21.9 x 44.1 mm Grey N/A 21.9mm 0 2 230V 6A 43mm Actuator N/A Wireless n.rel. 2.4 GHz Completely electronic Not required, optional for remote access N/A


Trustpilot