Finder 13.21.8.230.B000 YESLY Actuator single piece reliable control

Order Code:

03-3460

Brand: Finder MPN: 13.21.8.230.B000 EAN-13: 8012823437422
Qty Unit Price (Ex VAT)
1+ £57.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Finder 13.21.8.230.B000 Actuator is a versatile device designed for efficient home automation and lighting control. It features user-friendly integration with YESLY systems, supporting seamless smart home operations. Typical applications include controlling lighting, shades, and other electrical devices in residential and commercial settings.
Type Actuator
Built-in depth N/A
Channels 1
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Function Completely electronic
Hub Not required, optional for remote access
IP Rating IP20
Max. incandescent lamp load 1000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. Range 10m
Max. switching current (cos phi = 0.6) N/A
Mounting Method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage 230V AC
Power supply (LOV) mains-powered
Rated current 16A
Series Finder YESLY
Supply Voltage 230 - 230V
Transfer Standard (Smart Home) Bluetooth Low Energy
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot