Finder 13.22.8.230.B000 YESLY 2-channel actuator grey wireless home automation

Order Code:

03-3462

Brand: Finder MPN: 13.22.8.230.B000 EAN-13: 8012823426600
Qty Was Unit Price (Ex VAT)
1+ £90.21 £89.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder YESLY 2-channel actuator, model 13.22.8.230.B000, is designed for efficient home automation solutions. It features a sleek grey design and provides reliable control with its dual-channel functionality. Typical applications include smart lighting and automation of residential electric circuits.
Type Actuator
Built-in depth N/A
Channels 2
Data transfer (Smart Home) Wireless
Depth 44.1mm
Dim (W x H x D) 43 x 21.9 x 44.1 mm
Energy efficiency rating n.rel.
Factory colour Grey
Frequency 2.4 GHz
Function Completely electronic
Height 21.9mm
Hub Not required, optional for remote access
Max. incandescent lamp load N/A
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. Range 10m
Max. switching current (cos phi = 0.6) N/A
Mounting Method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage 230V
Power supply (LOV) mains-powered
Rated current 6A
Series Finder YESLY
Supply Voltage 230 - 230V
Transfer Standard (Smart Home) Bluetooth Low Energy
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width 43mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot