Finder Industrial Multi-Function and Multi-Voltage Timer Module 86 Series

Finder Brand: Finder

These Finder Industrial Multi-Function and Multi-Voltage Timer Modules are from the 86 series. The miniature plug-in time delay modules can be used with a wide range of Finder rail-mounted relay socket combinations including the latest 46 Series of Industrial Relays. The timer modules are among the smallest and most versatile currently available.

The modules offer the ability to introduce a time delay to the operation of relays, and are ideally suited for use with control circuits that require a delayed relay response in order to ensure the correct functioning of logic or sequence. The timer modules can either be fitted during panel assembly or retrofitted without any need for re-wiring or for the introduction of components requiring additional panel space.

  • Timer modules for use in conjunction with relay and socket
  • Timer module type 86.00 for 90, 92, 96, series sockets
  • Wide supply voltage range: 12 to 240V AC/DC
  • LED indicator
Description Image Product Buy Pricing (Ex VAT) Display Operating Voltage Type of accessory/spare part Type Accessory IP Rating Maximum Temperature Min. temperature Outputs Spare part
Finder 86.00.0.240 12 Industrial Timer Module 240V DC/AC
Finder 86.00.0.240 12 Industrial Timer Module 240V DC/AC
Standard range
Order code: 49-2952
MPN: 86.00.0.240.0000

Despatched within 4 working days - 131 in stock
1+ £42.98
10+ £40.66
Price per unit Ex VAT
12-240V Time module multifunction TDR true IP20 +50°C -20°C Relay true
Finder 86.30.0.024.0000 Time Delay Relay 12-24V DC/AC
Finder 86.30.0.024.0000 Time Delay Relay 12-24V DC/AC
Standard range
Order code: 51-0616
MPN: 86.30.0.024.0000

Despatched within 4 working days - 325 in stock
1+ £21.96
Price per unit Ex VAT
Potentiometer 12-24 Time module on delay TDR true IP20 +50°C -20°C Relay true

Trustpilot