Finder 86.00.0.240 12 Industrial Timer Module 240V DC/AC

MPN
86.00.0.240.0000
Brand
Finder
EAN-13
8012823276328
Order Code
49-2952
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.98
10+ £40.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

The Finder 86.00.0.240 12 is a Industrial Multi-Function and Multi-Voltage Timer Module from the 86 series. This miniature plug-in time delay module can be used with a wide range of Finder rail-mounted relay socket combinations including the latest 46 Series of Industrial Relays. This timer module is among the smallest and most versatile currently available.

The module offers the ability to introduce a time delay to the operation of relays, and is ideally suited for use with control circuits that require a delayed relay response in order to ensure the correct functioning of logic or sequence. The timer module can either be fitted during panel assembly or retrofitted without any need for re-wiring or for the introduction of components requiring additional panel space.


  • 7 ranges from 50 ms to 100 hrs
  • 8 functions - Switch-on delay, on wiper, pulse on- Od starting pause, off delay, on wiper with control contact, off wiper, switch-on / off wiper timer function(s)
  • Operates at 12 to 240V DC/AC
  • Compatible with: Screwed sockets 90.02 and 90.03 (60 Series )
  • Dimensions: 16.8(H() x 38(L) x 54(W)mm
  • Manufacturer's part: Finder 86.00.0.240
Type TDR
Accessory true
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -20°C
Operating Voltage 12-240V
Outputs Relay
Spare part true
Type of accessory/spare part Time module multifunction

Reviews

Be the first to submit a review

Trustpilot