Finder 86.30.0.024.0000 Time Delay Relay 12-24V DC/AC

MPN
86.30.0.024.0000
Brand
Finder
EAN-13
8012823116105
Order Code
51-0616
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 325 in stock

The Finder 86.30.0.024 0000 is an Industrial Multi-Function and Multi-Voltage Timer Module from the 86 series. This miniature plug-in time delay module can be used with a wide range of Finder rail-mounted relay socket combinations including the latest 46 Series of Industrial Relays. This timer module is among the smallest and most versatile currently available.

The On Delay (AI) / Interval (D1) timer has a current rating of 16/30A and with a flexible voltage range of 12 to 24V AC means that specification is simplified and inventory levels can be kept to a minimum.

The module offers the ability to introduce a time delay to the operation of relays, and is ideally suited for use with control circuits that require a delayed relay response in order to ensure the correct functioning of logic or sequence. The timer module can either be fitted during panel assembly or retrofitted without any need for re-wiring or for the introduction of components requiring additional panel space.


  • 7 ranges from 50 ms to 100 hrs
  • 2 functions - AI: On-delay, DI: Interval
  • Operates at 12 to 24V DC/AC
  • Compatible with: 90.02, 90.03, 92.03, 94.02, 94.03, 94.04, 95.03, 95.05, 95.55, 96.02, 96.04, 97.01, 97.02, 97.51 and 97.52 sockets
  • Manufacturer's part: Finder 86.30.0.024.0000
Type TDR
Accessory true
Display Potentiometer
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -20°C
Operating Voltage 12-24
Outputs Relay
Spare part true
Type of accessory/spare part Time module on delay

Questions

*Question functionality currently disabled
Question by: Product code: 51-0616

Q. What base do I need for this? Thanks and Regards

A. Hi Peter, thank you for your question. Please see 51-0623 for a suitable socket.

Reviews

Be the first to submit a review

Trustpilot