Finder Electricity Monitoring Energy transducer 610111

Finder Brand: Finder
Finder produces a range of energy transducers featuring Modbus RS485 communication, suitable for monitoring and managing electrical energy across various current and voltage specifications.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Height Input Current Length Width Type Accuracy Class Accuracy class active energy according to IEC 62053-22 Accuracy class reactive energy according to IEC 62053-23 Ampere meter Colour Degree of protection (IP), front side Display Display resolution (horizontal) Display resolution (vertical) Effective power measurement device Frequency meter Measuring range for frequency Number of Analogue Inputs
Finder 6M.TA.9.024.1200 single-phase energy transducer Modbus RS485
Finder 6M.TA.9.024.1200 single-phase energy transducer Modbus RS485
Standard range
Order code: 03-4374
MPN: 6M.TA.9.024.1200

Despatched within 4 working days - 4 in stock
1+ £109.06
Price per unit Ex VAT
46.6mm (L x W x H) 63 x 41.94 x 46.20 mm 46.20mm 50A 63mm 41.94mm Energy transducer 0.5 % Other N/A true White IP20 None N/A N/A true true 1 - 400Hz N/A
Finder 6M.TB.9.024.1200 energy transducer 100A-800V AC Modbus RS485
Finder 6M.TB.9.024.1200 energy transducer 100A-800V AC Modbus RS485
Extended range
Order code: 03-4375
MPN: 6M.TB.9.024.1200

Available to back order
1+ £122.64
Price per unit Ex VAT
46.6mm (L x W x H) 63 x 41.94 x 46.20 mm 46.20mm 100A 63mm 41.94mm Energy transducer 0.5 % Other N/A true White IP20 None N/A N/A true true 1 - 400Hz N/A
Finder 6M.TF.9.024.1200 phase energy transducer 300A-800V AC Modbus RS485
Finder 6M.TF.9.024.1200 phase energy transducer 300A-800V AC Modbus RS485
Extended range
Order code: 03-4376
MPN: 6M.TF.9.024.1200

Available to back orderBack order, lead time 6 weeks
1+ £158.25
Price per unit Ex VAT
89.6mm (L x W x H) 99.25 x 43 x 89.10 mm 89.10mm 300A 99.25mm 43mm Energy transducer 0.5 % Other N/A true White IP20 None N/A N/A true true 1 - 400Hz N/A

Trustpilot