Finder 6M.TA.9.024.1200 single-phase energy transducer Modbus RS485

Image Representative of Range

Finder 6M.TA.9.024.1200 single-phase energy transducer Modbus RS485

MPN
6M.TA.9.024.1200
Brand
Finder
EAN-13
8012823445717
Order Code
03-4374
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £109.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Produced by Finder, the 6M.TA.9.024.1200 is an energy transducer featuring a Rogowski coil for precise AC current conversion. The device is typically used in monitoring and analysing electrical systems, supporting industrial and commercial applications. Its compact design allows for easy integration in control panels, enhancing efficiency in energy management systems.
Type Energy transducer
Accuracy Class 0.5 %
Accuracy class active energy according to IEC 62053-22 Other
Accuracy class reactive energy according to IEC 62053-23 N/A
Ampere meter true
Colour White
Degree of protection (IP), front side IP20
Depth 46.6mm
Dim (L x W x H) 63 x 41.94 x 46.20 mm
Display None
Display resolution (horizontal) N/A
Display resolution (vertical) N/A
Effective power measurement device true
Frequency meter true
Height 46.20mm
Input Current 50A
Length 63mm
Measuring range for frequency 1 - 400Hz
Number of Analogue Inputs N/A
Number of Analogue Outputs N/A
Number of current measurement inputs 1
Number of Digital Inputs N/A
Number of Digital Outputs N/A
Number of Ethernet connections N/A
Number of voltage measurement inputs 1
Pulse counter false
Reactive power meter true
Remote display N/A
Sampling frequency 11000Hz
Supply voltage DC 24 - 24V
Supporting protocol for IEC 61850 Ethernet N/A
Supporting protocol for Modbus true
Supporting protocol for OPC UA PubSub N/A
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS N/A
Supporting protocol for PROFINET IO false
Voltage type (supply voltage) DC
Voltmeter true
Web server with HTTPS transfer protocol false
Width 41.94mm
With audit logging (audit log) false
With firmware signature false
With logging of security events (security event log) true
With Role Based Access Control (RBAC) false
With rotational speed meter false

Reviews

Be the first to submit a review

Trustpilot