Finder Control Relays Monitoring relay 610131

Finder Brand: Finder
The components referenced are examples of Finder electrical relays, exemplifying the variety and functionality of their product line.
Description Image Product Buy Pricing (Ex VAT) Contact Material Connection Contact Type Contains function DC overvoltage Contains function DC-voltage overcurrent Contains function DC-under voltage Contains function DC-voltage under current Contains function DC-voltage hysteresis Current measuring range Dielectric Strength [AC] External current transformer Height Function DC-current hysteresis Max. operating voltage [AC] Max. permitted delay-on energization time Max. permitted off-delay time Maximum Temperature Min. adjustable delay-on energization time Min. adjustable off-delay time Min. operating voltage [AC]
Finder 70.42.8.400.2032 monitoring Relay 380-415V 2 changeovers
Finder 70.42.8.400.2032 monitoring Relay 380-415V 2 changeovers
Standard range
Order code: 03-4377
MPN: 70.42.8.400.2032

Despatched within 4 working days - 12 in stock
1+ £108.16
Price per unit Ex VAT
AgNi 2 hange-overs°C false false false (Supply/contacts) 4 kV, (open contacts) 1000V AC 84mm 415V 1s 60s +60°C N/A 0.5s 380V
Finder 70.51.0.240.2032 1-pc DIN Rail current Relay 24-240 V AC/DC LED display
Finder 70.51.0.240.2032 1-pc DIN Rail current Relay 24-240 V AC/DC LED display
Standard range
Order code: 03-4378
MPN: 70.51.0.240.2032

Despatched within 4 working days - 42 in stock
1+ £128.00
10+ £122.81
Price per unit Ex VAT
Screws 1 hange-over°C false false 0.05 - 16A true 88.8mm true 40s 30s +55°C 0.1s 0.1s

Trustpilot