Finder 70.42.8.400.2032 monitoring Relay 380-415V 2 changeovers

MPN
70.42.8.400.2032
Brand
Finder
EAN-13
8012823398945
Order Code
03-4377
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £108.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder monitoring relay 70.42.8.400.2032 is designed for operation within a voltage range of 380 to 415 V AC. It features two change-overs, making it ideal for monitoring electrical parameters in industrial and commercial settings. Typical applications include ensuring system reliability and protection in power distribution and automation systems.
Type Monitoring relay
Contact Material AgNi
Contact Type 2 hange-overs°C
Contains function DC overvoltage false
Contains function DC-under voltage false
Contains function DC-voltage hysteresis false
Depth 56.5mm
Dielectric Strength [AC] (Supply/contacts) 4 kV, (open contacts) 1000V AC
Height 84mm
IP Rating IP20
Max. operating voltage [AC] 415V
Max. permitted delay-on energization time 1s
Max. permitted off-delay time 60s
Maximum Temperature +60°C
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time 0.5s
Min. operating voltage [AC] 380V
Min. temperature -20°C
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage 380 - 415 ACV
Rated control supply voltage AC 50 Hz 400 - 400
Rated control supply voltage AC 60 Hz 400 - 400
Reading range (max.) [AC] 480V
Reading range (min.) [AC] 300V
Response value voltage 300 - 480V
Single-phase hysteresis possible false
Single-phase overvoltage possible false
Single-phase under voltage possible false
Switching current (max.) 8A
Switching voltage (max.) [AC] 400V
Switching Voltage [AC] 250 V/AC/ 400V
Temperature Range -20 - +50°C
Three-phase hysteresis possible true
Three-phase overvoltage possible true
Three-phase under voltage possible true
Type of electric connection Screw connection
Type of voltage measuring range AC
Voltage measuring range 1 300 - 400V
Voltage measuring range 2 380 - 480V
Voltage type for actuating AC
Width 35mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot