Finder 70.51.0.240.2032 1-pc DIN Rail current Relay 24-240 V AC/DC LED display

MPN
70.51.0.240.2032
Brand
Finder
EAN-13
8012823444239
Order Code
03-4378
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £128.00
10+ £122.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Finder 70.51.0.240.2032 is a monitoring relay designed for both 240 V DC and AC applications, featuring one change-over contact. Manufactured by Finder, it ensures reliable operation in systems requiring voltage monitoring and control. This product is typically used in industrial and automation settings to safeguard electrical installations by continuously checking the voltage levels.
Type Monitoring relay
Connection Screws
Contact Type 1 hange-over°C
Contains function DC-voltage overcurrent false
Contains function DC-voltage under current false
Current measuring range 0.05 - 16A
Depth 56.5mm
External current transformer true
Function DC-current hysteresis true
Height 88.8mm
IP Rating IP20
Max. permitted delay-on energization time 40s
Max. permitted off-delay time 30s
Maximum Temperature +55°C
Min. adjustable delay-on energization time 0.1s
Min. adjustable off-delay time 0.1s
Min. temperature -25°C
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Rated control supply voltage AC 50 Hz 240 - 240
Rated control supply voltage AC 60 Hz 240 - 240
Rated control supply voltage DC 240 - 240
Single-phase hysteresis possible true
Single-phase overcurrent possible true
Single-phase under current possible true
Three-phase hysteresis possible true
Three-phase overcurrent possible true
Three-phase under current possible true
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 35mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot