Finder Control Relays Crossbar switch 610108

Finder Brand: Finder
Finder manufactures various electrical components, such as crossbar switches and relay modules, designed for efficient integration into electrical systems.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Depth Dim (W x H x D) Degree of protection (IP) Drive, polarization Drive, switching attitude Nominal Voltage Material contact Material of contact insert Material of contact surface Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Switching Current Switching voltage (max.) [AC] Switching Voltage [AC]
Finder 39.31.0.024.4060 MasterPLUS Crossbar Switch 24V DC/AC 6A 1 changer
Finder 39.31.0.024.4060 MasterPLUS Crossbar Switch 24V DC/AC 6A 1 changer
Standard range
Order code: 03-3647
MPN: 39.31.0.024.4060

Despatched within 4 working days - 44 in stock
1+ £13.61
10+ £12.35
100+ £11.98
Price per unit Ex VAT
90.7mm 6.2 x 94.3 x 90.7mm 24V DC/AC
Finder 39.31.0.240.0060 MasterPLUS Relay module 250V AC 6A din-rail
Finder 39.31.0.240.0060 MasterPLUS Relay module 250V AC 6A din-rail
Standard range
Order code: 03-3648
MPN: 39.31.0.240.0060

Despatched within 4 working days - 7 in stock
1+ £24.81
5+ £24.13
10+ £23.05
Price per unit Ex VAT
true 87.2mm IP20 Polarity free Mono stable Other copper alloys Thermoplastic Untreated 6A 1 0 0 240 - 240V 240 - 240V 24 - 240V 6A 400V 250V

Trustpilot