Finder 39.31.0.240.0060 MasterPLUS Relay module 250V AC 6A din-rail

Image Representative of Range

Finder 39.31.0.240.0060 MasterPLUS Relay module 250V AC 6A din-rail

MPN
39.31.0.240.0060
Brand
Finder
EAN-13
2050003917926
Order Code
03-3648
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Depth:

    87.2mm 90.7mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.81
5+ £24.13
10+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Finder's MasterPLUS Electromechanical Relay Interface Module, model 39.31.0.240.0060, is designed to handle up to 250V AC and 6A. This module serves as an efficient interface relay, suitable for switching applications and crossbar switch operations. It is often utilized in industrial automation and control systems to facilitate the integration and operation of electrical devices.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 94.3mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 24 - 240V
Switching Current 6A
Switching current (max.) 6A
Switching voltage (max.) [AC] 400V
Switching Voltage [AC] 250V
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot