Finder 39.31.0.024.4060 MasterPLUS Crossbar Switch 24V DC/AC 6A 1 changer

Image Representative of Range

Finder 39.31.0.024.4060 MasterPLUS Crossbar Switch 24V DC/AC 6A 1 changer

MPN
39.31.0.024.4060
Brand
Finder
EAN-13
8012823393094
Order Code
03-3647
Country of Origin
Romania
  • Quickly find another product in this range by Depth:

    87.2mm 90.7mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Finder's Crossbar Switch 39.31.0.024.4060 is designed for 24 V DC/AC with a current capacity of 6 A and features a single change-over contact. This interface relay is typically used in automation systems and industrial control applications. It is ideal for providing reliable switching in electrical circuits where space and efficiency are critical.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 change-over
Depth 90.7mm
Dim (W x H x D) 6.2 x 94.3 x 90.7 mm
Height 94.3mm
IP Rating IP20
Nominal Voltage 24V DC/AC
Switching current (max.) 6A
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot