Finder Control Relays Crossbar switch 610105

Finder Brand: Finder
The parts are electrical components manufactured by Finder, designed for installation on DIN rails to facilitate electrical switching.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Connection Degree of protection (IP) Depth Dim (W x H x D) Drive, polarization Drive, switching attitude Height Material contact Material of contact insert Material of contact surface Nominal Current Switching current (max.) Number of contacts as change-over contact Number of contacts as normally closed contact Width Number of contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC
Finder 38.61.3.125.0060 DIN Rail Crossbar Switch 110V AC 6A 1 changeover
Finder 38.61.3.125.0060 DIN Rail Crossbar Switch 110V AC 6A 1 changeover
Extended range
Order code: 03-3627
MPN: 38.61.3.125.0060

Available to back order
1+ £32.94
100+ £30.55
500+ £29.83
Price per unit Ex VAT
true Spring-loaded connector IP20 76mm 6.2 x 93.6 x 76mm Polarized Mono stable 93.6mm Other copper alloys Thermoplastic Untreated 6A 6A 1 0 6.2mm 0 110 - 125V 110 - 125V 110 - 125V
Finder 4C.01.8.110.0060 Crossbar Switch DIN Rail 110V AC 16A 1 changer
Finder 4C.01.8.110.0060 Crossbar Switch DIN Rail 110V AC 16A 1 changer
Standard range
Order code: 03-3983
MPN: 4C.01.8.110.0060

Despatched within 4 working days - 336 in stock
1+ £17.75
10+ £16.28
100+ £15.85
Price per unit Ex VAT
Screw terminal 68.1mm 15.8 x 82.9 x 68.1mm 82.9mm 16A 15.8mm

Trustpilot