Finder 38.61.3.125.0060 DIN Rail Crossbar Switch 110V AC 6A 1 changeover

MPN
38.61.3.125.0060
Brand
Finder
EAN-13
2050011640038
Order Code
03-3627
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 38.61.3.125.0060 is an interface relay with a crossbar switch, designed for 110 V AC and capable of handling 6 A. It features a single change-over contact, making it suitable for versatile switching applications. Typically, it is used in automation systems and control panels to facilitate efficient electrical signal management.
Type Crossbar switch
Complete with socket true
Connection Spring-loaded connector
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 6.2 x 93.6 x 76 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 93.6mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage 110V AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 125V
Rated control supply voltage AC 60 Hz 110 - 125V
Rated control supply voltage DC 110 - 125V
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot