Finder 4C.01.8.110.0060 Crossbar Switch DIN Rail 110V AC 16A 1 changer

MPN
4C.01.8.110.0060
Brand
Finder
EAN-13
2050011605396
Order Code
03-3983
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 340 in stock

Finder manufactures the 4C.01.8.110.0060 crossbar switch, which operates at 110 V AC and can handle a 16 A current with one change-over contact. Key features include its reliability and suitability for interface relay functions. It is commonly used in industrial control applications requiring stable switching capabilities.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 change-over
Depth 68.1mm
Dim (W x H x D) 15.8 x 82.9 x 68.1 mm
Height 82.9mm
IP Rating IP20
Nominal Voltage 110V AC
Switching current (max.) 16A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot