Finder Control Relays Crossbar switch 610099

Finder Brand: Finder
The parts are high-quality electrical switches and components manufactured by Finder, known for their reliable performance in managing electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Degree of protection (IP) Depth Dim (W x H x D) Drive, polarization Drive, switching attitude Height Nominal Voltage [DC] Material contact Material of contact insert Material of contact surface Nominal Current Nominal Voltage Number of contacts as change-over contact Number of contacts as normally closed contact Width Number of contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC
Finder 38.52.0.125.0060 Crossbar Switch 2 changers 125V DC/AC LED
Finder 38.52.0.125.0060 Crossbar Switch 2 changers 125V DC/AC LED
Extended range
Order code: 03-3618
MPN: 38.52.0.125.0060

Available to back order
1+ £20.98
5+ £20.80
10+ £20.56
Price per unit Ex VAT
true IP20 77.1mm 14 x 89.7 x 77.1mm Polarity free Mono stable 89.7mm Other copper alloys Thermoplastic Untreated 8A 125V DC/AC 2 0 14mm 0 110 - 125V 110 - 125V 110 - 125V
Finder 48.52.9.125.0050 Crossbar Switch 125V DC 8A 2 change-overs
Finder 48.52.9.125.0050 Crossbar Switch 125V DC 8A 2 change-overs
Extended range
Order code: 03-3952
MPN: 48.52.9.125.0050

Available to back order
1+ £21.27
100+ £19.52
500+ £18.98
Price per unit Ex VAT
75.3mm 15.8 x 78.6 x 75.3mm 78.6mm 125V 15.8mm

Trustpilot