Finder 38.52.0.125.0060 Crossbar Switch 2 changers 125V DC/AC LED

MPN
38.52.0.125.0060
Brand
Finder
EAN-13
2050011583151
Order Code
03-3618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.82
5+ £23.71
10+ £23.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 38.52.0.125.0060 is a crossbar switch capable of handling 125 V DC/AC at 8 A with 2 change-overs. It is typically used in interfacing tasks for industrial automation and control systems. This part is designed for reliable switching performance in various electrical applications.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 2 hange-overs°C
Degree of protection (IP) IP20
Depth 77.1mm
Dim (W x H x D) 14 x 89.7 x 77.1mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 89.7mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 8A
Nominal Voltage 125V DC/AC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 125V
Rated control supply voltage AC 60 Hz 110 - 125V
Rated control supply voltage DC 110 - 125V
Switching current (max.) 8A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 14mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot