Finder 48.52.9.125.0050 Crossbar Switch 125V DC 8A 2 change-overs

MPN
48.52.9.125.0050
Brand
Finder
EAN-13
2050011615906
Order Code
03-3952
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.91
100+ £18.27
500+ £17.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 48.52.9.125.0050 is an interface relay featuring a crossbar switch, supporting up to 125 V DC and 8 A with 2 change-overs. It is ideal for applications requiring reliable switching in control panels and automation setups. This component is typically used to interface between control devices and electrical circuits.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 125V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot