Finder 9D.01.5.125.0206 Splitter White 8-pin 16 mm² 125A 1000V AC 1500V DC

MPN
9D.01.5.125.0206
Brand
Finder
EAN-13
8012823444963
Order Code
03-4701
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 283 in stock

Finder's 9D.01.5.125.0206 Splitter is a white, 8-pin component designed for electrical applications, supporting up to 125 A and 1000 V AC or 1500 V DC. The splitter is suitable for connecting conductors labelled L, N, and PE, accommodating up to 16 mm² in size. Ideal for high-voltage systems, it ensures reliable distribution of electrical power in complex circuit installations.
Type Splitter
Number of Circuits 8
Pitch 9.6mm
Wire Gauge 16mm²
Mounting Type Flange
Core cross section 35mm²
Current Rating 125A
Depth 51mm
Dim (W x H x D) 29.6 x 75 x 51 mm
Factory colour White
Height 75mm
Number of pins 8
Number of Poles 8
Width 29.6mm
With seal head false

Reviews

Be the first to submit a review

Trustpilot