Finder 99.80.9.220.99 Plug-in module green LED flyback diode

Image Representative of Range

Finder 99.80.9.220.99 Plug-in module green LED flyback diode

MPN
99.80.9.220.99
Brand
Finder
Order Code
03-4699
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £3.30
5+ £3.21
10+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Finder Plug-in Module with reference number 99.80.9.220.99 is a relay accessory that features a built-in flyback diode and a green LED indicator. This module is designed to conveniently integrate with relay socket boards, providing visual status indication and protection against voltage spikes. It is typically used in electrical control panels and various automation applications to enhance system reliability and performance.
Type Plug-in module
Colour Green
Max. operating voltage 220V DC
Min. operating voltage 110V DC
Operating Voltage 110 - 220 V DC

Reviews

Be the first to submit a review

Trustpilot