Finder 99.80.9.220.90 Plug-in module red LED snubber diode blue 110-220V DC

MPN
99.80.9.220.90
Brand
Finder
EAN-13
2050011652444
Order Code
03-4698
Country of Origin
China
View Full Product Range (23)

Discontinued


The Finder Plug-in Module 99.80.9.220.90, manufactured by Finder, features an integrated diode and LED display for enhanced functionality. It is designed for use with relay modules to indicate operational status and provide protection against voltage spikes. Typical applications include use in automation systems and electronic circuits for monitoring and control purposes.
Type Plug-in module
Max. operating voltage 220V DC
Min. operating voltage 110V DC
Operating Voltage 110 - 220 V DC

Trustpilot