Finder 99.80.0.230.59 Plug-in module green LED blue without EMC protection

Image Representative of Range

Finder 99.80.0.230.59 Plug-in module green LED blue without EMC protection

MPN
99.80.0.230.59
Brand
Finder
Order Code
03-4695
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Finder Plug-in module 99.80.0.230.59 features a green LED and is designed for use with relay modules. It serves as an accessory to enhance the functionality of relay sockets, ensuring optimal integration and performance. This component is ideal for applications requiring clear visual status indication in electrical systems.
Type Plug-in module
Accessory true
Colour Green
Operating Voltage 110, 110 - 240, 240 V DC, V AC
Spare part true
Type of accessory/spare part LED

Reviews

Be the first to submit a review

Trustpilot