Finder 99.80.0.060.98 Plug-in module green LED varistor 28-60V AC/DC

MPN
99.80.0.060.98
Brand
Finder
EAN-13
8012823105253
Order Code
03-4693
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £4.20
5+ £4.31 £4.16
10+ £4.20 £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in module 99.80.0.060.98 features a varistor and an LED display, manufactured for relay accessories. It is designed for easy integration into relay socket boards, providing overvoltage protection and status indication. Typical applications include enhancing relay systems in industrial and commercial settings.
Type Plug-in module
Max. operating voltage 60V DC/AC
Min. operating voltage 28V DC/AC
Operating Voltage 28 - 60 V DC/AC

Reviews

Be the first to submit a review

Trustpilot