Finder 99.80.0.060.09 Plug-in module RC snubber 28-60 V AC/DC blue

MPN
99.80.0.060.09
Brand
Finder
EAN-13
2050011670226
Order Code
03-4692
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder Plug-in module with RC circuit 99.80.0.060.09 is designed for use as a relay accessory, providing enhanced circuit protection and stability. This relay module card supports efficient and reliable contact suppression, making it ideal for use in electromechanical relay systems. Typical applications include industrial automation and control systems where precise relay performance is crucial.
Type Plug-in module
Accessory true
Max. operating voltage 60V DC/AC
Min. operating voltage 28V DC/AC
Operating Voltage 28 - 60 V DC/AC
Spare part true
Type of accessory/spare part RC-element

Reviews

Be the first to submit a review

Trustpilot