Finder 99.80.0.024.09 Plug-in module RC snubber 6-24 V AC/DC blue

MPN
99.80.0.024.09
Brand
Finder
EAN-13
8012823105185
Order Code
03-4690
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.91
5+ £4.87
10+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder Plug-in module with RC circuit 99.80.0.024.09 is a relay accessory designed for convenient integration into various systems. Manufactured by Finder, it features a compact design suitable for use in relay sockets. This module is commonly used in automation and control applications to enhance performance and reliability.
Type Plug-in module
Accessory true
Max. operating voltage 24V DC/AC
Min. operating voltage 6V DC/AC
Operating Voltage 6 - 24 V DC/AC
Spare part true
Type of accessory/spare part RC-element

Reviews

Be the first to submit a review

Trustpilot