Finder 99.02.9.024.79 Plug-in module LED diode 12-24 V grey

MPN
99.02.9.024.79
Brand
Finder
EAN-13
2050011617443
Order Code
03-4687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Manufactured by Finder, this plug-in module features a diode and LED display for efficient relay accessory operations. It is designed for seamless integration with relay sockets, providing reliable indication and protection. Typical applications include industrial automation and control systems.
Type Plug-in module
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Operating Voltage 6 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot