Finder 99.02.0.230.59 Plug-in module green LED grey no EMC protection

Image Representative of Range

Finder 99.02.0.230.59 Plug-in module green LED grey no EMC protection

MPN
99.02.0.230.59
Brand
Finder
Order Code
03-4685
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Manufacturer: Finder. The module, with a green LED indicator, is designed for compatibility with Finder models 96.04 and 96.02. Typical applications include integration into relay systems to provide visual status indication and enhancing operational feedback.
Type Plug-in module
Accessory true
Colour Green
For Use With Finder 96 series
Max. operating voltage 240V DC
Min. operating voltage 110V DC
Operating Voltage 110 - 240 V DC
Spare part true
Type of accessory/spare part LED

Reviews

Be the first to submit a review

Trustpilot