Finder 99.02.0.024.09 module with EMC suppressor Finder 96 compatible

Image Representative of Range

Finder 99.02.0.024.09 module with EMC suppressor Finder 96 compatible

MPN
99.02.0.024.09
Brand
Finder
Order Code
03-4680
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.34
5+ £3.28
10+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Finder Plug-in Module with EMC emission suppressor and RC circuit, model 99.02.0.024.09, is compatible with Finder types 96.04 and 96.02. It serves as a relay accessory, providing noise reduction and enhanced performance for relay systems. Typical applications include industrial and automation settings where reliable and efficient relay operations are crucial.
Type Plug-in module
Accessory true
For Use With Finder 96 series
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Operating Voltage 6 - 24 V DC
Spare part true
Type of accessory/spare part RC-element

Reviews

Be the first to submit a review

Trustpilot