Finder 99.01.9.024.99 Plug-in module with green LED and snubber diode

Image Representative of Range

Finder 99.01.9.024.99 Plug-in module with green LED and snubber diode

MPN
99.01.9.024.99
Brand
Finder
Order Code
03-4679
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.31
5+ £4.18
10+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Finder product 99.01.9.024.99 is a plug-in module with an EMC emission suppressor, diode, and green LED. Designed for use with Finder types 96.74 and 96.72, it enhances relay functionality and efficiency. It is typically used in relay socket boards or relay module cards for improved performance in electronic devices.
Type Plug-in module
Colour Green
For Use With Finder 96 series
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Operating Voltage 6 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot