Finder 99.01.0.230.98 Plug-in module with EMC suppressor & green LED

Image Representative of Range

Finder 99.01.0.230.98 Plug-in module with EMC suppressor & green LED

MPN
99.01.0.230.98
Brand
Finder
Order Code
03-4677
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Finder's 99.01.0.230.98 is a plug-in module with an EMC emission suppressor, LED, and varistor. It features a green LED indicator and is compatible with Finder types 96.74 and 96.72. Typical applications include enhancing relay control systems by providing signal indication and protection against voltage surges.
Type Plug-in module
Colour Green
For Use With Finder 96 series
Max. operating voltage 240V DC
Min. operating voltage 110V DC
Operating Voltage 110 - 240 V DC

Reviews

Be the first to submit a review

Trustpilot