Finder 97.52.3 Relay Socket for Finder 46.52 LWH 95.6x15.8x32.5mm

MPN
97.52.3
Brand
Finder
EAN-13
8012823308982
Order Code
03-4670
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 97.52.3 relay socket, manufactured by Finder, is designed to accommodate relay model 46.52. It measures 95.6 x 15.8 x 32.5 mm and is used for secure relay mounting and connection. Typical applications include industrial control panels and automation systems.
Type Relay socket
Connection Pull spring
Dim (L x W x H) 95.6 x 15.8 x 32.5 mm
For Use With Finder 46.52
Height 32.5mm
Length 95.6mm
Mounting Type DIN rail
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot