Finder 97.12 Relay Socket 33x12.4x38.6mm suits 46.52 series

Image Representative of Range

Finder 97.12 Relay Socket 33x12.4x38.6mm suits 46.52 series

MPN
97.12
Brand
Finder
EAN-13
8012823326511
Order Code
03-4667
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

The Finder 97.12 relay socket is a compact relay accessory measuring 33 x 12.4 x 38.6 mm, designed to securely hold relays in place. Manufactured by Finder, this socket is suitable for various electrical applications, ensuring reliable connections and easy maintenance. It's ideal for use in automation systems, control panels, and electrical distribution projects.
Type Relay socket
Connection Print
Depth 33.6mm
Dim (L x W x H) 33 x 12.4 x 38.6 mm
For Use With Finder 46.52
Function extension possible false
Height 38.6mm
Length 33mm
Mounting method Direct mounting
Mounting Type DIN rail
Number of pins 8
Type of electric connection PCB connection
Width 12.4mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot